237200 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, antivalent, 25 mA, 237200
Order No.: 28G0781
EAN: 4050143285198
MPN:
237200
NBN8-18GK50-A2-10M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.4570 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
107.46 € *
Price list
Quantity
Price per unit*
1 pcs.
107.4570 €
2 pcs.
104.6962 €
3 pcs.
102.0782 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN8-18GK50-A2-10M, PEPPERL+FUCHS
Inductive sensor, 8 mm non-flush, Antivalent outputs.
Features
- Plastic housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 25 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.34 mm², 10 m | |
| Degree of protection (IP) | IP69K | |
| diameter | 18 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |