199977 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, not flush, 1 Form B (N/C), 15 mA, 199977
Order No.: 28G0482
EAN: 4050143115426
MPN:
199977
NBN8-18GK50-E1-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.0572 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
95.06 € *
Price list
Quantity
Price per unit*
1 pcs.
95.0572 €
2 pcs.
92.6177 €
3 pcs.
90.2972 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN8-18GK50-E1-5M, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 15 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.34 mm², 5 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |