109663 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 15 mA, 109663
Order No.: 28G0266
EAN: 4050143009961
MPN:
109663
NBN8-18GK50-E2-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.8228 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
85.82 € *
Price list
Quantity
Price per unit*
1 pcs.
85.8228 €
2 pcs.
83.6094 €
3 pcs.
81.5269 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN8-18GK50-E2-5M, PEPPERL+FUCHS
Inductive sensor, 8 mm non-flush with increased sealing, protection class IP68 / IP69K.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.34 mm², 5 m | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 18 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |