228157 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 15 mA, 228157

Order No.: 28G0695
EAN: 4050143185719
MPN:
228157
NBN8-18GK60-E2-5M
228157 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.5269 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
81.53 € *
Price list
Quantity
Price per unit*
1 pcs.
81.5269 €
2 pcs.
79.4325 €
3 pcs.
77.4452 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN8-18GK60-E2-5M, PEPPERL+FUCHS

Inductive sensor, 8 mm non-flush with increased sealing, protection class IP68 / IP69K.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 8 mm
Assembly flush mounting, not flush
Connection cable, PVC 0.34 mm², 5 m
Degree of protection (IP) IP68/IP69K
diameter 18 mm
Length 85 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes