233002 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 233002
Order No.: 28G0747
EAN: 4050143321131
MPN:
233002
NBN40-U4L-Z2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.0813 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
124.08 € *
Price list
Quantity
Price per unit*
1 pcs.
124.0813 €
2 pcs.
120.9040 €
3 pcs.
117.8814 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN40-U4L-Z2, PEPPERL+FUCHS
Inductive sensor, Sensor head bidirectional and rotatable, 40 mm non-flush.
Features
- 2-wire DC
- 2 LEDs indicator for 360° visibility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Detecting distance | 40 mm | |
| Assembly | surface mounting, not flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP68/IP69K | |
| Length | 128 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |