233001 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 233001

Order No.: 28G0746
EAN: 4050143034185
MPN:
233001
NBN40-U1L-Z2
233001 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.9068 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
113.91 € *
Price list
Quantity
Price per unit*
1 pcs.
113.9068 €
2 pcs.
110.9913 €
3 pcs.
108.2067 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN40-U1L-Z2, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, Basic series.

Features

  • 40 mm non-flush
  • 2-wire DC
  • 2 LEDs indicator for 360° visibility
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Detecting distance 40 mm
Assembly surface mounting, not flush
Connection screw connection
Degree of protection (IP) IP68/IP69K
Length 128 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes