222495 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, 1 Form A (N/O), 14 mA, 222495
Order No.: 28G0615
EAN: 4050143030422
MPN:
222495
NJ15-M1-E2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
229.4439 € *
Available: 1 pcs.
Total Price:
229.44 € *
Price list
Quantity
Price per unit*
1 pcs.
229.4439 €
2 pcs.
223.8390 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ15-M1-E2-V1, PEPPERL+FUCHS
Inductive sensor, 15 mm non-flush, 3-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 14 mA | |
| Detecting distance | 15 mm | |
| Assembly | surface mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 62 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |