089923 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 17 mA, 089923
Order No.: 28G0248
EAN: 4050143213399
MPN:
089923
NBB2-12GM50-E2-V1-Y89923
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.0176 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
75.02 € *
Price list
Quantity
Price per unit*
1 pcs.
75.0176 €
2 pcs.
72.0188 €
3 pcs.
69.2461 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB2-12GM50-E2-V1-Y89923, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 17 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |