089661 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 20 mA, 089661
Order No.: 28G0242
EAN: 4050143007226
MPN:
089661
NJ6-F-E2-10M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
216.9846 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
216.98 € *
Price list
Quantity
Price per unit*
1 pcs.
216.9846 €
2 pcs.
211.6891 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ6-F-E2-10M, PEPPERL+FUCHS
Inductive sensor, 6 mm flush, 3-wire DC.
Features
- Polarity reversal protected
- 10 m connection cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Detecting distance | 6 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PUR 0.34 mm², 10 m | |
| Degree of protection (IP) | IP67 | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |