039564 | PEPPERL+FUCHS
Inductive sensor, PBT, surface mounting, flush, 20 mA, 039564
Order No.: 28G0113
EAN: 4050143314362
MPN:
039564
NJ6-F-E-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
211.1893 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
211.19 € *
Price list
Quantity
Price per unit*
1 pcs.
211.1893 €
2 pcs.
206.0366 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ6-F-E-5M, PEPPERL+FUCHS
Inductive sensor, 6 mm flush, 3-wire DC.
Features
- Polarity reversal protected
- 5 meter connection cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PBT | |
| switching current | 20 mA | |
| Detecting distance | 6 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PUR 0.34 mm², 5 m | |
| Degree of protection (IP) | IP67 | |
| Length | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |