025928 | PEPPERL+FUCHS
Inductive sensor, NPN, surface mounting, flush, antivalent, 20 mA, 025928
Order No.: 28G0092
EAN: 4050143002405
MPN:
025928
NJ6-F-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
204.4182 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
204.42 € *
Price list
Quantity
Price per unit*
1 pcs.
204.4182 €
2 pcs.
199.4321 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ6-F-A, PEPPERL+FUCHS
Inductive sensor, 6 mm flush, 4-wire DC.
Features
- Polarity reversal protected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 6 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PUR 0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |