024682 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, antivalent, 20 mA, 024682

Order No.: 28G0088
EAN: 4050143002269
MPN:
024682
NJ6-F-A2
024682 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
204.4182 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
204.42 € *
Price list
Quantity
Price per unit*
1 pcs.
204.4182 €
2 pcs.
199.4321 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ6-F-A2, PEPPERL+FUCHS

Inductive sensor, 6 mm flush, 4-wire DC.

Features

  • Polarity reversal protected
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 20 mA
Detecting distance 6 mm
Assembly surface mounting, flush
Connection cable, PUR 0.34 mm², 2 m
Degree of protection (IP) IP67
Length 45 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes