088191 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 088191
Order No.: 28G0191
EAN: 4050143006359
MPN:
088191
NBB2-12GM40-Z0-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.9121 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
70.91 € *
Price list
Quantity
Price per unit*
1 pcs.
70.9121 €
2 pcs.
68.0680 €
3 pcs.
65.4500 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB2-12GM40-Z0-V1, PEPPERL+FUCHS
Inductive sensor, 2 mm flush, Extended temperature range.
Features
- 2-wire DC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |