085325 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 15 mA, 085325
Order No.: 28G0154
EAN: 4050143250387
MPN:
085325
NBN4-12GM50-E2-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.4329 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
78.43 € *
Price list
Quantity
Price per unit*
1 pcs.
78.4329 €
2 pcs.
75.2794 €
3 pcs.
72.3877 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN4-12GM50-E2-C, PEPPERL+FUCHS
Inductive sensor, 4 mm non-flush, Weld Immune.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |