542061 | PEPPERL+FUCHS

Terminal block, 8 pole/8 pole, straight, blue, 542061

Order No.: 28G8197
EAN: 4050143071883
MPN:
542061
LB9124A
542061 PEPPERL+FUCHS PCB Connection Systems Image 1
542061 PEPPERL+FUCHS PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.0336 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
35.03 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0336 €
3 pcs.
33.5104 €
5 pcs.
31.6659 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal Block, LB9124A, PEPPERL+FUCHS

Screw terminal for LB and FB modules.

Features

  • 2 x 8-pole
  • Color blue
Technical specifications
Filter Property Value
Version terminal block
Pin number 8 pole/8 pole
Connection screw connection
Orientation straight
Rated voltage 160 V
Rated current 8 A
Number of rows 1
Colour blue
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes