542022 | PEPPERL+FUCHS

Terminal block, 8 pole/8 pole, straight, green, 542022

Order No.: 28G8202
EAN: 4050143071791
MPN:
542022
LB9019A
542022 PEPPERL+FUCHS PCB Connection Systems Image 1
542022 PEPPERL+FUCHS PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.7158 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
55.72 € *
Price list
Quantity
Price per unit*
1 pcs.
55.7158 €
2 pcs.
53.4905 €
3 pcs.
51.4318 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal Block, LB9019A, PEPPERL+FUCHS

Front screw terminal for LB modules.

Features

  • 2 x 8-pole
  • Color green
  • For non-intrinsically safe or Ex ic applications
Technical specifications
Filter Property Value
Version terminal block
Pin number 8 pole/8 pole
Connection screw connection
Orientation straight
Rated voltage 160 V
Rated current 8 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes