258378 | PEPPERL+FUCHS
Terminal block, 8 pole, straight, blue, 258378
Order No.: 28G8198
EAN: 4050143064922
MPN:
258378
LB9130A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.5429 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.54 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5429 €
2 pcs.
39.8888 €
3 pcs.
38.3537 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal Block, LB9130A, PEPPERL+FUCHS
Spring terminal for LB modules.
Features
- 8-pole
- Color blue
- For wire end ferrules without plastic sleeve only
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 8 pole | |
| Connection | spring connection | |
| Orientation | straight | |
| Rated voltage | 160 V | |
| Rated current | 4 A | |
| Number of rows | 1 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |