542057 | PEPPERL+FUCHS
Terminal block, 8 pole/8 pole, straight, blue, 542057
Order No.: 28G8203
EAN: 4050143071869
MPN:
542057
LB9119A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.7158 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
55.72 € *
Price list
Quantity
Price per unit*
1 pcs.
55.7158 €
2 pcs.
53.4905 €
3 pcs.
51.4318 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal Block, LB9119A, PEPPERL+FUCHS
Front screw terminal for LB and FB modules.
Features
- 2 x 8-pole
- Color blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 8 pole/8 pole | |
| Connection | screw connection | |
| Orientation | straight | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Number of rows | 1 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |