221407 | PEPPERL+FUCHS
Terminal block, 8 pole, straight, blue, 221407
Order No.: 28G8194
EAN: 4050143062041
MPN:
221407
LB9127A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9634 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
31.96 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9634 €
3 pcs.
30.5711 €
5 pcs.
28.8932 €
7 pcs.
27.3938 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal Block, LB9127A, PEPPERL+FUCHS
Front screw terminal for LB and FB modules.
Features
- 8-pole
- Color blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 8 pole | |
| Connection | screw connection | |
| Orientation | straight | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Number of rows | 1 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |