814649 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 5-100 mm, NPN, 10-30 VDC, cable, 2 m, IP67, 814649

Order No.: 28G3780
EAN: 4050143056446
MPN:
814649
ML100-8-H-100-RT/102/115
814649 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
152.4866 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
152.49 € *
Price list
Quantity
Price per unit*
1 pcs.
152.4866 €
2 pcs.
148.5834 €
3 pcs.
144.8587 €
*incl. VAT plus shipping costs
Subject to prior sale

Background suppression sensor, ML100-8-H-100-RT/102/115, PEPPERL+FUCHS

Triangulation sensor with background suppression, 100 mm adjustable detection range, red light, light on, NPN output, 2 m fixed cable.

Features

  • Miniature design
  • Small, sharp light spot
  • Can be adapted to the application in question thanks to the adjustable detection range
  • Precision object detection, almost irrespective of the color
  • Full metal thread mounting
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 5-100 mm
Output NPN
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 15 mA
Activation time 0.5 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes