70105614 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 5-100 mm, PNP, 10-30 VDC, M8-connector, IP67, 70105614
Order No.: 28G3782
EAN: 4050143394197
MPN:
70105614
ML100-8-H-100-RT/103/115a
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.9483 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
158.95 € *
Price list
Quantity
Price per unit*
1 pcs.
158.9483 €
2 pcs.
155.0689 €
*incl. VAT plus shipping costs
Subject to prior sale
Background suppression sensor, ML100-8-H-100-RT/103/115a, PEPPERL+FUCHS
Triangulation sensor with background suppression, 100 mm adjustable sensing range, red light, light on, PNP output, 0.3 m fixed cable with M8 plug.
Features
- Miniature design
- Small, sharp light spot
- Can be adapted to the application in question thanks to the adjustable detection range
- Precision object detection, almost irrespective of the color
- Full metal thread mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 5-100 mm | |
| Output | PNP | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 15 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |