814647 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 5-100 mm, NPN, 10-30 VDC, M8-connector, IP67, 814647
Order No.: 28G3783
EAN: 4050143095421
MPN:
814647
ML100-8-H-100-RT/95/102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.4866 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
152.49 € *
Price list
Quantity
Price per unit*
1 pcs.
152.4866 €
2 pcs.
148.5834 €
3 pcs.
144.8587 €
*incl. VAT plus shipping costs
Subject to prior sale
Background suppression sensor, ML100-8-H-100-RT/95/102, PEPPERL+FUCHS
Triangulation sensor with background suppression, 100 mm adjustable detection range, red light, light on, npn output, M8 plug 4-pin.
Features
- Miniature design
- Small, sharp light spot
- Can be adapted to the application in question thanks to the adjustable detection range
- Precision object detection, almost irrespective of the color
- Full metal thread mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 5-100 mm | |
| Output | NPN | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 15 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |