70178343 | PEPPERL+FUCHS
One way light barrier, 0-6 m, PNP, 10-30 VDC, M12-connector, IP67, 70178343
Order No.: 28G3406
EAN: 4050143614509
MPN:
70178343
OBE6000-12GM40-SE5-0,65M-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.8313 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
153.83 € *
Price list
Quantity
Price per unit*
1 pcs.
153.8313 €
2 pcs.
149.8805 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, OBE6000-12GM40-SE5-0,65M-V1, PEPPERL+FUCHS
Thru-beam sensor, M12 threaded housing design, metal housing, front optical face, 6 m detection range, red light, light/dark on, 1 PNP output, fixed cable with M12 plug.
Features
- Robust M12 threaded housing
- Less space required
- Light-on/dark-on, programmable
- Degree of protection IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-6 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 30 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |