257813 | PEPPERL+FUCHS
One way light barrier, 0-6 m, NPN, 10-30 VDC, cable, 2 m, IP67, 257813
Order No.: 28G3403
EAN: 4050143042524
MPN:
257813
OBE6000-12GM40-SE4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
150.1661 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
150.17 € *
Price list
Quantity
Price per unit*
1 pcs.
150.1661 €
2 pcs.
146.3105 €
3 pcs.
142.6572 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, OBE6000-12GM40-SE4, PEPPERL+FUCHS
Thru-beam sensor, M12 threaded housing design, metal housing, front optical face, 6 m detection range, red light, light/dark on, 1 NPN output, fixed cable.
Features
- Robust M12 threaded housing
- Less space required
- Light-on/dark-on, programmable
- Degree of protection IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-6 m | |
| Output | NPN | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 30 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |