257814 | PEPPERL+FUCHS

One way light barrier, 0-6 m, NPN, 10-30 VDC, M12-connector, IP67, 257814

Order No.: 28G3404
EAN: 4050143042531
MPN:
257814
OBE6000-12GM40-SE4-V1
257814 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
150.1661 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
150.17 € *
Price list
Quantity
Price per unit*
1 pcs.
150.1661 €
2 pcs.
146.3105 €
3 pcs.
142.6572 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, OBE6000-12GM40-SE4-V1, PEPPERL+FUCHS

Thru-beam sensor, M12 threaded housing design, metal housing, front optical face, 6 m detection range, red light, light/dark on, 1 NPN output, M12 plug.

Features

  • Robust M12 threaded housing
  • Less space required
  • Light-on/dark-on, programmable
  • Degree of protection IP67
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-6 m
Output NPN
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 30 mA
Activation time 0.5 ms
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes