70146843 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 1-30 mm, NPN, 10-30 VDC, M8-connector, IP67, 70146843
Order No.: 28G4150
EAN: 4050143474691
MPN:
70146843
OBT30-R3F-E0-0,2M-V31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.7171 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
141.72 € *
Price list
Quantity
Price per unit*
1 pcs.
141.7171 €
2 pcs.
138.0876 €
3 pcs.
134.6366 €
*incl. VAT plus shipping costs
Subject to prior sale
Triangulation sensor, OBT30-R3F-E0-0,2M-V31, PEPPERL+FUCHS
Triangulation sensor with background suppression for standard applications, flat design, M3 mounting, 30 mm sensing range, red light, light on, NPN output, with 0.2 m fixed cable and M8 plug, 4-pin.
Features
- Very flat design for direct mounting without mounting bracket
- Precision object detection, almost irrespective of the color
- Small parts detection from 0.1 mm
- Highly visible light spot, even on dark materials
- High degree of immunity to extraneous light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light, 630 nm | |
| Detecting distance | 1-30 mm | |
| Output | NPN | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 15 mA | |
| Activation time | 500 s | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |