70133771 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 3-30 mm, PNP, 12-24 V, M8-connector, IP67, 70133771

Order No.: 28G4156
EAN: 4050143450954
MPN:
70133771
OBT30-R3F-E3-0,2M-V31-L
70133771 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
191.3044 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
191.30 € *
Price list
Quantity
Price per unit*
1 pcs.
191.3044 €
2 pcs.
186.6396 €
*incl. VAT plus shipping costs
Subject to prior sale

Triangulation sensor, OBT30-R3F-E3-0,2M-V31-L, PEPPERL+FUCHS

Triangulation sensor with background suppression.

Features

  • Very flat design for direct mounting without mounting bracket
  • DuraBeam Laser Sensors - durable and employable like an LED
  • Small parts detection from 0.05 mm
  • Highly visible light spot, even on dark materials
  • Extremely small light spot for very high switching point accuracy
  • Precision object detection, almost irrespective of the color
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light, 680 nm
Detecting distance 3-30 mm
Output PNP
Design straight
Connection M8-connector
Voltage 12-24 V
Power supply 10 mA
Activation time 250 s
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes