263508 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 1-30 mm, PNP, 10-30 VDC, M8-connector, IP67, 263508

Order No.: 28G4153
EAN: 4050143043866
MPN:
263508
OBT30-R3F-E2-0,2M-V31
263508 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
141.7171 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
141.72 € *
Price list
Quantity
Price per unit*
1 pcs.
141.7171 €
2 pcs.
138.0876 €
3 pcs.
134.6366 €
*incl. VAT plus shipping costs
Subject to prior sale

Triangulation sensor, OBT30-R3F-E2-0,2M-V31, PEPPERL+FUCHS

Triangulation sensor with background suppression for standard applications, flat design, M3 mounting, 30 mm sensing range, red light, light on, PNP output, with 0.2 m fixed cable and M8 plug, 4-pin.

Features

  • Very flat design for direct mounting without mounting bracket
  • Precision object detection, almost irrespective of the color
  • Small parts detection from 0.1 mm
  • Highly visible light spot, even on dark materials
  • High degree of immunity to extraneous light
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light, 630 nm
Detecting distance 1-30 mm
Output PNP
Design straight
Connection M8-connector
Voltage 10-30 VDC
Power supply 15 mA
Activation time 500 s
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes