70141756 | PEPPERL+FUCHS
One way light barrier, 0-2 m, PNP, 10-30 VDC, M8-connector, IP67, 70141756
Order No.: 28G3303
EAN: 4050143511792
MPN:
70141756
OBE2000-R2-SE2-0,2M-V31-P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
187.4607 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
187.46 € *
Price list
Quantity
Price per unit*
1 pcs.
187.4607 €
2 pcs.
182.8911 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, OBE2000-R2-SE2-0,2M-V31-P, PEPPERL+FUCHS
Thru-beam sensor for standard applications, miniature design, 2000 mm detection range, red light, dark on, PNP output, 200 mm fixed cable with plug M8, 4-pin.
Features
- Ultra-small housing design
- 45° cable outlet for maximum mounting freedom under extremely tight space constraints
- Extremely large detection range in Long Range Mode
- Option of switching to high precision mode for greater switching accuracy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-2 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 8-11 mA | |
| Activation time | 600 s | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |