70141750 | PEPPERL+FUCHS

One way light barrier, 0-2 m, NPN, 10-30 VDC, cable, 2 m, IP67, 70141750

Order No.: 28G3306
EAN: 4050143511730
MPN:
70141750
OBE2000-R3-SE0-P
70141750 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
182.0819 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
182.08 € *
Price list
Quantity
Price per unit*
1 pcs.
182.0819 €
2 pcs.
177.6313 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, OBE2000-R3-SE0-P, PEPPERL+FUCHS

Thru-beam sensor for standard applications, miniature design, 2000 mm detection range, red light, dark on, NPN output, 2 m fixed cable.

Features

  • 45° cable outlet for maximum mounting freedom under extremely tight space constraints
  • Extremely large detection range in Long Range Mode
  • Option of switching to high precision mode for greater switching accuracy
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-2 m
Output NPN
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 8-11 mA
Activation time 600 s
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes