302636 | PEPPERL+FUCHS

One way light barrier, 0-2 m, NPN, 10-30 VDC, cable, 2 m, IP67, 302636

Order No.: 28G3305
EAN: 4050143289431
MPN:
302636
OBE2000-R3-E1-Y302636
302636 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
128.7699 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
128.77 € *
Price list
Quantity
Price per unit*
1 pcs.
128.7699 €
2 pcs.
125.4736 €
3 pcs.
122.3320 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, OBE2000-R3-E1-Y302636, PEPPERL+FUCHS

Features

  • Ultra-small housing design
  • Improvement in machine availability with abrasion-resistant, antistatic glass front
  • 45° cable outlet for maximum mounting freedom under extremely tight space constraints
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-2 m
Output NPN
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 8 mA
Activation time 5 ms
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes