70141746 | PEPPERL+FUCHS
One way light barrier, 0-2 m, NPN, 10-30 VDC, cable, 2 m, IP67, 70141746
Order No.: 28G3302
EAN: 4050143511693
MPN:
70141746
OBE2000-R2-SE0-P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
174.7991 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
174.80 € *
Price list
Quantity
Price per unit*
1 pcs.
174.7991 €
2 pcs.
170.5389 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, OBE2000-R2-SE0-P, PEPPERL+FUCHS
Thru-beam sensor for standard applications, miniature design, 2000 mm detection range, red light, dark on, NPN output, 2 m fixed cable.
Features
- Ultra-small housing design
- 45° cable outlet for maximum mounting freedom under extremely tight space constraints
- Extremely large detection range in Long Range Mode
- Option of switching to high precision mode for greater switching accuracy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-2 m | |
| Output | NPN | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 8-11 mA | |
| Activation time | 600 s | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |