70122305 | PEPPERL+FUCHS
One way light barrier, 0-15 m, NPN, 10-30 VDC, M8-connector, IP67, 70122305
Order No.: 28G3119
EAN: 4050143432820
MPN:
70122305
M100/MV100-IR/76b/95/102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.0527 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
136.05 € *
Price list
Quantity
Price per unit*
1 pcs.
136.0527 €
2 pcs.
132.5541 €
3 pcs.
129.2459 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, M100/MV100-IR/76b/95/102, PEPPERL+FUCHS
Thru-beam sensor, 15 m detection range, infrared light, light/dark on, DC version, NPN output, sensitivity adjuster, emitter switch-off, M8 plug.
Features
- Miniature design
- Easy to use
- Full metal thread mounting
- Highly visible LEDs for Power ON and switching state
- Not sensitive to ambient light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-15 m | |
| Output | NPN | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 8-15 mA | |
| Activation time | 2 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |