222877 | PEPPERL+FUCHS

One way light barrier, 0-15 m, PNP, 10-30 VDC, cable, 2 m, IP67, 222877

Order No.: 28G3115
EAN: 4050143030682
MPN:
222877
M100/MV100-IR/76a/103/115
222877 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
140.1225 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
140.12 € *
Price list
Quantity
Price per unit*
1 pcs.
140.1225 €
2 pcs.
136.5406 €
3 pcs.
133.1253 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, M100/MV100-IR/76a/103/115, PEPPERL+FUCHS

Thru-beam sensor, 15 m detection range, infrared light, light/dark on, DC version, PNP output, sensitivity adjuster, emitter switch-off, fixed cable.

Features

  • Miniature design
  • Easy to use
  • Full metal thread mounting
  • Highly visible LEDs for Power ON and switching state
  • Not sensitive to ambient light
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-15 m
Output PNP
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 8-15 mA
Activation time 2 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes