321056 | PEPPERL+FUCHS

One way light barrier, 0-15 m, PNP, 10-30 VDC, M8-connector, IP67, 321056

Order No.: 28G3120
EAN: 4050143130580
MPN:
321056
M100/MV100-IR/95/120/154
321056 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
156.6516 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
156.65 € *
Price list
Quantity
Price per unit*
1 pcs.
156.6516 €
2 pcs.
152.8198 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, M100/MV100-IR/95/120/154, PEPPERL+FUCHS

Thru-beam sensor, 15 m detection range, infrared light, light/dark on, DC version, PNP output, sensitivity adjuster, M8 plug.

Features

  • Miniature design
  • Easy to use
  • Full metal thread mounting
  • Highly visible LEDs for Power ON and switching state
  • Not sensitive to ambient light
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-15 m
Output PNP
Design straight
Connection M8-connector
Voltage 10-30 VDC
Power supply 8-15 mA
Activation time 2 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes