70113328-100122 | PEPPERL+FUCHS

Reflecting light barrier, 0-3 m, NPN, 10-30 VDC, cable, 2 m, IP67, 70113328-100122

Order No.: 28G3416
EAN: 4050143492527
MPN:
70113328-100122
OBG3000-18GM60A-E4
70113328-100122 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.9164 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
89.92 € *
Price list
Quantity
Price per unit*
1 pcs.
89.9164 €
2 pcs.
87.6078 €
3 pcs.
85.4301 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, OBG3000-18GM60A-E4, PEPPERL+FUCHS

Features

  • Strong metallic housing in cylindrical shape M18 x 1
  • Sensitivity adjuster for optimal adaptation to the application
  • Not sensitive to ambient light
  • Degree of protection IP67
  • Very high detection range
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-3 m
Output NPN
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 25 mA
Activation time 1 ms
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes