70113328-100087 | PEPPERL+FUCHS
Reflecting light barrier, 0-3 m, PNP, 10-30 VDC, cable, 2 m, IP67, 70113328-100087
Order No.: 28G3410
EAN: 4050143492176
MPN:
70113328-100087
OBG3000-18GK40A-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.3484 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
81.35 € *
Price list
Quantity
Price per unit*
1 pcs.
81.3484 €
2 pcs.
78.0997 €
3 pcs.
75.0890 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, OBG3000-18GK40A-E2, PEPPERL+FUCHS
Features
- Short design in M18 plastic housing
- Sensitivity adjuster for optimal adaptation to the application
- Not sensitive to ambient light
- Degree of protection IP67
- Very high detection range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-3 m | |
| Output | PNP | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 25 mA | |
| Activation time | 1 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |