70113328-100084 | PEPPERL+FUCHS

Reflecting light barrier, 0-3.5 m, NPN, 10-30 VDC, cable, 2 m, IP67, 70113328-100084

Order No.: 28G3420
EAN: 4050143492145
MPN:
70113328-100084
OBG3500-18GK40-E0
70113328-100084 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.3484 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
81.35 € *
Price list
Quantity
Price per unit*
1 pcs.
81.3484 €
2 pcs.
78.0997 €
3 pcs.
75.0890 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, OBG3500-18GK40-E0, PEPPERL+FUCHS

Features

  • Short design in M18 plastic housing
  • Sensitivity adjuster for optimal adaptation to the application
  • Not sensitive to ambient light
  • Degree of protection IP67
  • Very high detection range
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-3.5 m
Output NPN
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 25 mA
Activation time 1 ms
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes