280493 | PEPPERL+FUCHS

One way light barrier, 0-500 mm, PNP, 12-24 V, cable, 2 m, IP67, 280493

Order No.: 28G3401
EAN: 4050143047642
MPN:
280493
OBE500-R3F-SE2-L
280493 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
233.2876 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
233.29 € *
Price list
Quantity
Price per unit*
1 pcs.
233.2876 €
2 pcs.
227.5994 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, OBE500-R3F-SE2-L, PEPPERL+FUCHS

Thru-beam sensor, flat design, M3 mounting, 500 mm detection range, red light, dark on, PNP output, fixed cable.

Features

  • Very flat design for direct mounting without mounting bracket
  • DuraBeam Laser Sensors - durable and employable like an LED
  • TEACH-IN
  • Detection of partially transparent objects by teach-in
  • Detection of small parts or flat objects from 0.25 mm
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-500 mm
Output PNP
Design straight
Connection cable, 2 m
Voltage 12-24 V
Power supply 8-10 mA
Activation time 250 s
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes