263378 | PEPPERL+FUCHS

One way light barrier, 0-500 mm, NPN, 10-30 VDC, cable, 2 m, IP67, 263378

Order No.: 28G3394
EAN: 4050143189236
MPN:
263378
OBE500-R3F-SE0
263378 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
167.0760 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
167.08 € *
Price list
Quantity
Price per unit*
1 pcs.
167.0760 €
2 pcs.
162.9943 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, OBE500-R3F-SE0, PEPPERL+FUCHS

Thru-beam sensor, flat design, M3 mounting, 500 mm detection range, red light, dark on, NPN output, fixed cable.

Features

  • Very flat design for direct mounting without mounting bracket
  • Very bright, highly visible light spot
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-500 mm
Output NPN
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 8-11 mA
Activation time 500 s
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes