263490 | PEPPERL+FUCHS
One way light barrier, 0-500 mm, PNP, 10-30 VDC, cable, 2 m, IP67, 263490
Order No.: 28G3397
EAN: 4050143222421
MPN:
263490
OBE500-R3F-SE2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
167.0760 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
167.08 € *
Price list
Quantity
Price per unit*
1 pcs.
167.0760 €
2 pcs.
162.9943 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, OBE500-R3F-SE2, PEPPERL+FUCHS
Thru-beam sensor, flat design, M3 mounting, 500 mm detection range, red light, dark on, PNP output, fixed cable.
Features
- Very flat design for direct mounting without mounting bracket
- Very bright, highly visible light spot
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-500 mm | |
| Output | PNP | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 8-11 mA | |
| Activation time | 500 s | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |