263494 | PEPPERL+FUCHS

One way light barrier, 0-500 mm, PNP, 10-30 VDC, M8-connector, IP67, 263494

Order No.: 28G3400
EAN: 4050143043804
MPN:
263494
OBE500-R3F-SE2-0,2MV31-Y263494
263494 PEPPERL+FUCHS Optical Sensors
Image may differ
Unit Price (€ / pc.)
189.5670 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
189.57 € *
Price list
Quantity
Price per unit*
1 pcs.
189.5670 €
2 pcs.
184.9379 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, OBE500-R3F-SE2-0,2MV31-Y263494, PEPPERL+FUCHS

Thru-beam sensor, flat design, M3 mounting, 500 mm detection range, red light, dark on, PNP output, with 0.2 m fixed cable and M8 plug, 4-pin.

Features

  • Very flat design for direct mounting without mounting bracket
  • Very bright, highly visible light spot
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-500 mm
Output PNP
Design straight
Connection M8-connector
Voltage 10-30 VDC
Power supply 8-11 mA
Activation time 500 s
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes