262007 | PEPPERL+FUCHS
WCS3B-LS610, Read head
Order No.: 28G7819
EAN: 4050143083572
MPN:
262007
WCS3B-LS610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,336.4579 € *
Standard delivery time from the manufacturer is: 1 Week
Read head, WCS3B-LS610, PEPPERL+FUCHS
PROFINET interface, Non-contact, absolute position encoder.
Features
- Automatic detection of dirt accumulation
- Output of position and speed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | read head | |
| Design | Y | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |