200779-0006 | PEPPERL+FUCHS
WCS2B-LS211, Read head
Order No.: 28G7813
EAN: 4050143115471
MPN:
200779-0006
WCS2B-LS211
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,947.0304 € *
Standard delivery time from the manufacturer is: 1 Week
Read head, WCS2B-LS211, PEPPERL+FUCHS
Read head, RS-485 interface, with RS-485 terminal resistor.
Features
- RS-485 interface
- Non-contact, absolute position encoder
- Automatic detection of dirt accumulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | read head | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |