199290-0026 | PEPPERL+FUCHS
WCS3B-LS311, Read head
Order No.: 28G7817
EAN: 4050143182404
MPN:
199290-0026
WCS3B-LS311
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,336.4579 € *
Standard delivery time from the manufacturer is: 1 Week
Read head, WCS3B-LS311, PEPPERL+FUCHS
Reading head, SSI interface, Gray code, SSI interface.
Features
- Non-contact, absolute position encoder
- Automatic detection of dirt accumulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | read head | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |