246997 | PEPPERL+FUCHS
One way light barrier, 0-30 m, relay, 24-240 VAC/12-240 VDC, cable, 2 m, IP67, 246997
Order No.: 28G3093
EAN: 4050143040001
MPN:
246997
LA31/LK31/16/25/31/115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.8176 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
98.82 € *
Price list
Quantity
Price per unit*
1 pcs.
98.8176 €
2 pcs.
96.2829 €
3 pcs.
93.8672 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, LA31/LK31/16/25/31/115, PEPPERL+FUCHS
Thru-beam sensor, 30 m detection range, red light, light on, sensitivity adjustment, AC/DC version, relay output, fixed cable.
Features
- Cost-optimized series for standard tasks
- Large construction with small housing
- Highly visible LED
- Version for universal voltages
- Relay output
- Wide range of mounting options
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-30 m | |
| Output | relay | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 24-240 VAC/12-240 VDC | |
| Power supply | 20 mA | |
| Activation time | 25 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |