189746 | PEPPERL+FUCHS

One way light barrier, 0-30 m, relay, 24-240 VAC/12-240 VDC, cable, 2 m, IP67, 189746

Order No.: 28G3094
EAN: 4050143019038
MPN:
189746
LA31/LK31/25/31/115 SET
189746 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
107.9211 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
107.92 € *
Price list
Quantity
Price per unit*
1 pcs.
107.9211 €
2 pcs.
105.1484 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, LA31/LK31/25/31/115 SET, PEPPERL+FUCHS

Mid-range photoelectric sensors for detecting people, objects, and vehicles.

Features

  • Photoelectric sensor for detecting people, objects and vehicles
  • Large construction with small housing
  • Not sensitive to ambient light
  • Version for universal voltages
  • Relay output
  • Version with accessories in scope of delivery
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-30 m
Output relay
Design straight
Connection cable, 2 m
Voltage 24-240 VAC/12-240 VDC
Power supply 3-40 mA
Activation time 25 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes