186501 | PEPPERL+FUCHS
One way light barrier, 0-30 m, relay, 24-240 VAC/12-240 VDC, cable, 2 m, IP67, 186501
Order No.: 28G3096
EAN: 4050143017683
MPN:
186501
LA31/LK31/25/31/115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.1895 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
151.19 € *
Price list
Quantity
Price per unit*
1 pcs.
151.1895 €
2 pcs.
147.3101 €
3 pcs.
143.6211 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, LA31/LK31/25/31/115, PEPPERL+FUCHS
Thru-beam sensor, 30 m detection range, red light, light on, AC/DC version, relais output, fixed cable.
Features
- Cost-optimized series for standard tasks
- Large construction with small housing
- Highly visible LED
- All-voltage version
- Relay output
- Various mounting options
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-30 m | |
| Output | relay | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 24-240 VAC/12-240 VDC | |
| Power supply | 20 mA | |
| Activation time | 25 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |