238221 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 0-1.2 m, PNP, 10-30 VDC, M8-connector, IP67, 238221
Order No.: 28G3838
EAN: 4050143036066
MPN:
238221
ML300-8-1200-IR/25/95/120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
175.0371 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
175.04 € *
Price list
Quantity
Price per unit*
1 pcs.
175.0371 €
2 pcs.
170.7650 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, ML300-8-1200-IR/25/95/120, PEPPERL+FUCHS
Features
- Miniature design
- Easy to use
- Infrared light
- High operating range
- 45° connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | infrared, alternating light, 880 nm | |
| Detecting distance | 0-1.2 m | |
| Output | PNP | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LK |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |