238179 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 0-600 mm, PNP, 10-30 VDC, cable, 2 m, IP65, 238179

Order No.: 28G3839
EAN: 4050143035861
MPN:
238179
ML300-8-600-RT/25/103/115
238179 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
110.0393 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
110.04 € *
Price list
Quantity
Price per unit*
1 pcs.
110.0393 €
2 pcs.
107.2309 €
3 pcs.
104.5415 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, ML300-8-600-RT/25/103/115, PEPPERL+FUCHS

Diffuse mode sensor, miniature design, 600 mm adjustable detection range, red light, light on, PNP output, fixed cable.

Features

  • Miniature design
  • Easy to use
  • Visible red light
  • 45° cable connector
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light, 660 nm
Detecting distance 0-600 mm
Output PNP
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 35 mA
Activation time 0.5 ms
Switching logic light ON
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes